
The SY89858UMG is a single Precision Edge clock buffer from Microchip, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V. The device is designed for surface mount applications and is packaged in a 32-pin MLF package. The SY89858UMG is RoHS compliant and has a maximum frequency of 3GHz.
Microchip SY89858UMG technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.38ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89858UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
