Microchip SY89871UMI technical specifications.
| Frequency | 2.5GHz |
| Input | CML |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Quiescent Current | 75mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89871UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.