The SY89872UMI is a 2GHz CML input clock buffer with 6 outputs, operating over a temperature range of -40°C to 85°C. It has a nominal supply current of 75mA and a quiescent current of 110mA. The device is available in a surface mount LCC16 package and is not RoHS compliant. It has a propagation delay of 0.75ns and operates from a supply voltage of 2.375V to 2.625V.
Microchip SY89872UMI technical specifications.
| Frequency | 2GHz |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.75ns |
| Quiescent Current | 110mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89872UMI to view detailed technical specifications.
No datasheet is available for this part.