
High-performance clock buffer and driver IC featuring 3 true outputs and 0 inverted outputs, capable of operating at frequencies up to 2GHz. This surface mount component utilizes CML input logic and offers a low propagation delay of 0.8ns. Designed for a 3.3V operating supply voltage, it supports a supply voltage range of 3V to 3.6V and a maximum input voltage of 4.3V. Packaged in a compact QFN (3mm x 3mm x 0.85mm) for efficient board space utilization, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Microchip SY89873LMG technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 2GHz |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Quiescent Current | 115mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 85mA |
| Supply Voltage-Nom | 3.6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89873LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
