
The SY89875UMITR is a single circuit clock buffer from Microchip, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2GHz. The device is packaged in a QFN-16 lead-free package, but note that it contains lead and is not RoHS compliant. It is available in quantities of 1000 units, packaged in tape and reel.
Microchip SY89875UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89875UMITR to view detailed technical specifications.
No datasheet is available for this part.
