Microchip T07806CP technical specifications.
| Package/Case | SSOP |
| Frequency | 800MHz |
| Gain | 10dB |
| Noise Figure | 19dB |
| Operating Supply Current | 180mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | T0780 |
| RoHS | Compliant |
Download the complete datasheet for Microchip T07806CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.