
Microchip T0816M-TCQG19 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T0816M-TCQG19 to view detailed technical specifications.
No datasheet is available for this part.
