Microchip T2117-TAQY technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Low Side |
| Output Current | -100mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T2117-TAQY to view detailed technical specifications.
No datasheet is available for this part.