Microchip T2802-PLH technical specifications.
| Package/Case | QFN |
| Current - Receiving | 85mA |
| Current - Transmitting | 58mA |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T2802-PLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.