Microchip T4260-ILQH technical specifications.
| Package/Case | SOP |
| Current - Receiving | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T4260-ILQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.