Microchip T4260ILQ technical specifications.
| Package/Case | SOP |
| Current - Receiving | 85mA |
| Frequency | 10.7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 85mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T4260ILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.