The T48C510-ILS is a 4KB EEPROM IC with 34 I/Os and an internal oscillator. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead, making it non-lead free. It features peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The IC has a memory size of 4KB and a RAM size of 128B, with a memory type of EEPROM.
Microchip T48C510-ILS technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | MARC4 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T48C510-ILS to view detailed technical specifications.
No datasheet is available for this part.