Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

T48C862M-R4-TNS

Datasheet
IC MON TIRE PRESS 433MHZ 24-SOIC
Microchip

T48C862M-R4-TNS

IC MON TIRE PRESS 433MHZ 24-SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. RF & Wireless ICs
  4. RF Transceivers

Frequency433MHz
PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip T48C862M-R4-TNS technical specifications.

General

Package/Case
SOIC
Current - Transmitting
9.5mA
Frequency
433MHz
Lead Free
Contains Lead
Max Operating Temperature
125°C
Memory Size
1KB
Min Operating Temperature
-40°C
Mount
Surface Mount
Package Quantity
690
Packaging
Rail/Tube

Compliance

RoHS
Not Compliant

Datasheet

Microchip T48C862M-R4-TNS Datasheet

Download the complete datasheet for Microchip T48C862M-R4-TNS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com