The T5744-TKQ IC operates within a temperature range of -40°C to 105°C and features a nominal supply voltage of 5V. It has a maximum supply current of 0.0087mA and is packaged in a 20-pin SSO-20 format. The IC has a dual terminal position and is designed for industrial applications.
Microchip T5744-TKQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.625 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0087 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip T5744-TKQ to view detailed technical specifications.
No datasheet is available for this part.