
Microchip T5744N-TK technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 30mA |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Sensitivity | -108dBm |
| Thickness | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5744N-TK to view detailed technical specifications.
No datasheet is available for this part.