Microchip T5744N-TKQ technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 30mA |
| Depth | 4.5mm |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Length | 6.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -108dBm |
| Thickness | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5744N-TKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.