Microchip T5750-6AQJ technical specifications.
| Package/Case | TSSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 8.5mA |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T5750-6AQJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.