Microchip T5754-6AP technical specifications.
| Current - Transmitting | 9mA |
| Frequency | 439MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5754-6AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
