Microchip T5754-6APJ technical specifications.
| Package/Case | TSSOP |
| Depth | 3mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Operating Frequency | 439 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T5754-6APJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
