Microchip T5754-6AQJ-66 technical specifications.
| Current - Transmitting | 9mA |
| Frequency | 439MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip T5754-6AQJ-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.