Microchip T5760-TGQ technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7.8mA |
| Frequency | 868MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.8mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensitivity | -110dBm |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5760-TGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.