Microchip T6816-TIQY technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6816-TIQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.