Microchip T6817-TKQY technical specifications.
| Package/Case | SSOP |
| Fall Time | 100ns |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6817-TKQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
