Microchip T6817-TKS technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T6817-TKS to view detailed technical specifications.
No datasheet is available for this part.