
Microchip T6818-TUQY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Output Current | 1.5A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6818-TUQY to view detailed technical specifications.
No datasheet is available for this part.
