This 14-pin dual half bridge peripheral driver IC operates from a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. It is packaged in a lead-free SOP-14 package, measuring 3.8mm in width and 8.75mm in length. The device is designed for use in a variety of applications, including those requiring a dual half bridge peripheral driver. The operating temperature range of the IC is -40°C to 85°C.
Microchip T6818-TUSY technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.8 |
| Length | 8.75 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip T6818-TUSY to view detailed technical specifications.
No datasheet is available for this part.