
Microchip T6818-TUSY71 technical specifications.
| Package/Case | SO |
| Input Type | SERIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-State Resistance | 500mR |
| Operating Frequency | 2 MHz |
| Output Current per Channel | 1.5A |
| Package Quantity | 3100 |
| Packaging | Rail/Tube |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6818-TUSY71 to view detailed technical specifications.
No datasheet is available for this part.