Microchip T6819-TBS technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| On-State Resistance | 500mR |
| Output Current per Channel | 1.5A |
| Package Quantity | 620 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T6819-TBS to view detailed technical specifications.
No datasheet is available for this part.