Microchip T7024-PGP technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 165mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T7024-PGP to view detailed technical specifications.
No datasheet is available for this part.