Microchip T7024-PGS technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Nominal Supply Current | 165mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T7024-PGS to view detailed technical specifications.
No datasheet is available for this part.