Microchip T7024-TRQY technical specifications.
| Package/Case | SSOP |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T7024-TRQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
