Microchip T85C5121-ICSIL technical specifications.
| Access Time | 16us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 85C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T85C5121-ICSIL to view detailed technical specifications.
No datasheet is available for this part.