The T89C5115-SISIM is a 16KB FLASH microcontroller with a 8051 core architecture. It features 20 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is available in a PLCC package for surface mount applications.
Microchip T89C5115-SISIM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C5115-SISIM to view detailed technical specifications.
No datasheet is available for this part.