Microchip T89C5115-TISUM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip T89C5115-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
