The T89C51RC2-RLTIM is a 32KB FLASH 8051 microcontroller with 32 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP. The device features SPI, UART, and USART interfaces, as well as peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip T89C51RC2-RLTIM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1280B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51RC2-RLTIM to view detailed technical specifications.
No datasheet is available for this part.