The T89C51RD2-RDTIL is a 64KB FLASH AVR ATmega microcontroller with 48 I/Os and an internal oscillator. It operates over a temperature range of 0°C to 85°C and is available in a DIP package. The device features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip T89C51RD2-RDTIL technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51RD2-RDTIL to view detailed technical specifications.
No datasheet is available for this part.