
Positive fixed output linear voltage regulator with a 2.5V nominal output voltage and 50mA maximum output current. Features a low 85mV dropout voltage at 50mA and 2.5% accuracy. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 6V. Packaged in a 5-pin SOT-23 surface-mount plastic case, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip TC1014-2.5VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 85mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1014-2.5VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
