Microchip TC1017R-1.8VLTTRG technical specifications.
| Input Bias Current | 53uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1017R-1.8VLTTRG to view detailed technical specifications.
No datasheet is available for this part.