Microchip TC1023VUA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Output Type | Analog Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1023VUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
