
Quad operational amplifier featuring a 90kHz gain bandwidth product and 0.035V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain, 70dB CMRR, and 80dB PSRR. Operating from 1.8V to 5.5V, it draws 20µA supply current and provides 4mA output current per channel. Packaged in a QSOP-16 surface-mount configuration, it operates within a -40°C to 85°C temperature range.
Microchip TC1030EQR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1030EQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
