Microchip TC1040CEUA technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 100pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Response Time | 6us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1040CEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.