
Inverting charge pump IC, capable of generating negative output voltages from -1.5V to -12V. Features a maximum input voltage of 12V and a maximum output current of 20mA. Operates within a temperature range of 0°C to 70°C and is housed in an 8-pin PDIP package for through-hole mounting. This RoHS compliant component offers a fixed, adjustable output type and a switching frequency up to 45kHz.
Microchip TC1044SCPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
