
Inverting charge pump IC for generating negative voltages from 1.5V to 12V. Features a fixed negative output voltage of -1.5V, with a configurable range from -1.5V to -12V. Supports a maximum output current of 20mA and a maximum output power of 470mW. Operates within a wide temperature range of -40°C to 85°C and is housed in a lead-free, 8-pin SOIC surface-mount package.
Microchip TC1044SEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1044SEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
