The TC1047VNBTRG relative humidity sensor from Microchip operates within a temperature range of -40°C to 125°C. It features a 3-pin package with a solder termination type. This device is compliant with the TS 16949 screening level.
Microchip TC1047VNBTRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G3 |
| Pin Count | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 4.4 |
| Termination Type | SOLDER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1047VNBTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.