The TC1055-2.85VCT713 is a low dropout linear voltage regulator from Microchip, featuring an output voltage of 2.85V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The device has a dropout voltage of 180mV and a quiescent current of 50uA. It is RoHS compliant and available in tape and reel packaging.
Microchip TC1055-2.85VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1055-2.85VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.