
3.3V positive fixed output linear voltage regulator with 0.25V dropout and 100mA maximum output current. Features 0.5% output voltage accuracy, 64dB PSRR, and 80µA quiescent current. Operates from 2.7V to 6V input voltage and across a -40°C to 125°C temperature range. Packaged in a 5-pin SOT-23-5 surface mount case, supplied on tape and reel.
Microchip TC1055-3.3VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1055-3.3VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.