
Adjustable positive LDO regulator, 50mA output current, 1.2V to 5.5V output voltage range. Features 85mV dropout voltage at 50mA, 64dB PSRR, and 80µA quiescent current. Operates from 2.7V to 6V input voltage. Packaged in a SOT-23-5 surface mount case, dimensions 3.1mm x 1.8mm x 1.3mm. RoHS compliant and lead-free.
Microchip TC1070VCT713 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 85mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1070VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.