The TC1072-3.0VCH is a fixed linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 50mA. It operates from an input voltage range of 2.7V to 6V and has a dropout voltage of 0.085V at 50mA. The device is packaged in a 6-pin SOT-23A package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including low-power electronics and battery-powered devices.
Microchip TC1072-3.0VCH technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.925 |
| Output Voltage1-Max | 3.075 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0105 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1072-3.0VCH to view detailed technical specifications.
No datasheet is available for this part.