2.8V fixed positive LDO regulator, offering a 0.48V maximum dropout voltage. Features a 2.8V nominal output voltage with ±2.5% voltage tolerance. Supports a maximum output current of 0.3A and operates with an input voltage range of 3.28V to 6V. Housed in a 4-terminal PDSO4 (SOT-223) package with a JEDEC code of R-PDSO-G4, measuring 3.5mm width and 6.5mm length. Operating temperature range spans from -40°C to 125°C.
Microchip TC1108-2.8VDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.28 |
| Output Voltage1-Min | 2.73 |
| Output Voltage1-Max | 2.87 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0098 |
| Load Regulation-Max | 0.056 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1108-2.8VDB to view detailed technical specifications.
No datasheet is available for this part.