
Positive fixed 1.8V LDO regulator with 150mA output current and 2.5% accuracy. Features a low dropout voltage of 270mV and a maximum input voltage of 6V. Operates within a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount case, supplied on tape and reel.
Microchip TC1185-1.8VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-1.8VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
